Part Details for CR0603-10W-9100DPT by VENKEL LTD
Overview of CR0603-10W-9100DPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
TM-10 | Rochester Electronics | TM-10 - 10W Broadband RF power GaN HEMT (Custom) |
Part Details for CR0603-10W-9100DPT
CR0603-10W-9100DPT CAD Models
CR0603-10W-9100DPT Part Data Attributes
|
CR0603-10W-9100DPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0603-10W-9100DPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR0603-10W-9100DPT
This table gives cross-reference parts and alternative options found for CR0603-10W-9100DPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-10W-9100DPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT039100DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR0603-10W-9100DPT vs RTT039100DP4 |
CR0603-10W-9100DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CR0603-10W-9100DPT vs CR0603-10W-9100DT-13 |
SF06H9100DGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR0603-10W-9100DPT vs SF06H9100DGL |
BCTS000603-910RDTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CR0603-10W-9100DPT vs BCTS000603-910RDTP |
0603WAD9100T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR0603-10W-9100DPT vs 0603WAD9100T5E |
SF06H9100DQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR0603-10W-9100DPT vs SF06H9100DQL |
RK73H1JLBK9100D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-10W-9100DPT vs RK73H1JLBK9100D |
RTT039100DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR0603-10W-9100DPT vs RTT039100DP3 |
SF06H9100DBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR0603-10W-9100DPT vs SF06H9100DBL |
ERJS03D9100V | Fixed Resistor, | Panasonic Electronic Components | CR0603-10W-9100DPT vs ERJS03D9100V |