Datasheets
CR0603-10W-9091DPT by: VENKEL LTD

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,

Part Details for CR0603-10W-9091DPT by VENKEL LTD

Overview of CR0603-10W-9091DPT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CLF1G0060S-10 Rochester Electronics LLC CLF1G0060S-10 - 10W Broadband RF power GaN HEMT
CLF1G0060-10 Rochester Electronics LLC CLF1G0060-10 - 10W Broadband RF power GaN HEMT
TM-10 Rochester Electronics TM-10 - 10W Broadband RF power GaN HEMT (Custom)

Part Details for CR0603-10W-9091DPT

CR0603-10W-9091DPT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR0603-10W-9091DPT Part Data Attributes

CR0603-10W-9091DPT VENKEL LTD
Buy Now Datasheet
Compare Parts:
CR0603-10W-9091DPT VENKEL LTD Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 9090 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish PALLADIUM SILVER
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 75 V

Alternate Parts for CR0603-10W-9091DPT

This table gives cross-reference parts and alternative options found for CR0603-10W-9091DPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-10W-9091DPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMC16K9091DTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc CR0603-10W-9091DPT vs RMC16K9091DTP
CR0603-16W-9091DT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9090ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD CR0603-10W-9091DPT vs CR0603-16W-9091DT-13
CR169091D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation CR0603-10W-9091DPT vs CR169091D
RMCS0603DT9K09 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR0603-10W-9091DPT vs RMCS0603DT9K09
ADF06039K090.5%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Microtech GmbH Electronic CR0603-10W-9091DPT vs ADF06039K090.5%100PPM/KKS
RK73H1JGTD9091D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CR0603-10W-9091DPT vs RK73H1JGTD9091D
NRC-AS06D9091TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, NIC Components Corp CR0603-10W-9091DPT vs NRC-AS06D9091TRQYF
RC0603DR-139K09L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CR0603-10W-9091DPT vs RC0603DR-139K09L
CR0603-16W-9091DT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9090ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD CR0603-10W-9091DPT vs CR0603-16W-9091DT
SF06H9091DTL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CR0603-10W-9091DPT vs SF06H9091DTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0603-10W-9091DPT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0603-10W-9091DPT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CR0603-10W-9091DPT would you like to use for your alert(s)?
  • Please alert me when CR0603-10W-9091DPT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0603-10W-9091DPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0603-10W-9091DPT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0603-10W-9091DPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0603-10W-9091DPT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0603-10W-9091DPT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: