CR0603-10W-5101DT-13
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,

Overview of CR0603-10W-5101DT-13 by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR0603-10W-5101DT-13 by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR0603-10W-5101DT-13 by VENKEL LTD

CR0603-10W-5101DT-13
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
5100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. CR0603-10W-5101DT-13
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
    VS

Alternate Parts for CR0603-10W-5101DT-13

This table gives cross-reference parts and alternative options found for CR0603-10W-5101DT-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-10W-5101DT-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTT035101DP4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Ralec CR0603-10W-5101DT-13 vs RTT035101DP4
RK73H1JRTTDD5101D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CR0603-10W-5101DT-13 vs RK73H1JRTTDD5101D
CR0603-10W-5101DPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD CR0603-10W-5101DT-13 vs CR0603-10W-5101DPT-13
CR16-5101-DL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP ASJ Holdings Limited CR0603-10W-5101DT-13 vs CR16-5101-DL
RCG06031005K10.5%EA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Vishay Intertechnologies CR0603-10W-5101DT-13 vs RCG06031005K10.5%EA
CR0603-16W-5101DPT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD CR0603-10W-5101DT-13 vs CR0603-16W-5101DPT
CR0603-16W-5101DPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD CR0603-10W-5101DT-13 vs CR0603-16W-5101DPT-13
RTT035101DP2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Ralec CR0603-10W-5101DT-13 vs RTT035101DP2
RTT035101DTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Ralec CR0603-10W-5101DT-13 vs RTT035101DTP
RTT035101DBA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Ralec CR0603-10W-5101DT-13 vs RTT035101DBA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0603-10W-5101DT-13 by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0603-10W-5101DT-13 by VENKEL LTD

  • Please alert me when CR0603-10W-5101DT-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR0603-10W-5101DT-13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0603-10W-5101DT-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR0603-10W-5101DT-13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0603-10W-5101DT-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0603-10W-5101DT-13 by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: