Part Details for CR0603-10W-46R4DPT by VENKEL LTD
Overview of CR0603-10W-46R4DPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
TM-10 | Rochester Electronics | TM-10 - 10W Broadband RF power GaN HEMT (Custom) |
Part Details for CR0603-10W-46R4DPT
CR0603-10W-46R4DPT CAD Models
CR0603-10W-46R4DPT Part Data Attributes
|
CR0603-10W-46R4DPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0603-10W-46R4DPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR0603-10W-46R4DPT
This table gives cross-reference parts and alternative options found for CR0603-10W-46R4DPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-10W-46R4DPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS06D46R4TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | CR0603-10W-46R4DPT vs NRC-AS06D46R4TRQYF |
CR-03DL7--46R4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CR0603-10W-46R4DPT vs CR-03DL7--46R4 |
CRCW060346R4D100RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 46.4ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR0603-10W-46R4DPT vs CRCW060346R4D100RT1 |
AF0603DR-0746R4L | Fixed Resistor, 0.1W, 46.4ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR0603-10W-46R4DPT vs AF0603DR-0746R4L |
CDP060346R40.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR0603-10W-46R4DPT vs CDP060346R40.5%100PPM/KNP10 |
AC0603DR-1346R4L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR0603-10W-46R4DPT vs AC0603DR-1346R4L |
RK73H1JTTP46R4D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-10W-46R4DPT vs RK73H1JTTP46R4D |
RMCS0603DT46R4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR0603-10W-46R4DPT vs RMCS0603DT46R4 |
SF06H46R4DGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CR0603-10W-46R4DPT vs SF06H46R4DGL |
AC0603DR-0746R4L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR0603-10W-46R4DPT vs AC0603DR-0746R4L |