Datasheets
CR0603-10W-40R2DPT by: VENKEL LTD

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,

Part Details for CR0603-10W-40R2DPT by VENKEL LTD

Overview of CR0603-10W-40R2DPT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CLF1G0060S-10 Rochester Electronics LLC CLF1G0060S-10 - 10W Broadband RF power GaN HEMT
CLF1G0060-10 Rochester Electronics LLC CLF1G0060-10 - 10W Broadband RF power GaN HEMT
TM-10 Rochester Electronics TM-10 - 10W Broadband RF power GaN HEMT (Custom)

Part Details for CR0603-10W-40R2DPT

CR0603-10W-40R2DPT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR0603-10W-40R2DPT Part Data Attributes

CR0603-10W-40R2DPT VENKEL LTD
Buy Now Datasheet
Compare Parts:
CR0603-10W-40R2DPT VENKEL LTD Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 40.2 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Palladium/Silver (Pd/Ag)
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 75 V

Alternate Parts for CR0603-10W-40R2DPT

This table gives cross-reference parts and alternative options found for CR0603-10W-40R2DPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-10W-40R2DPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73H1JGTP40R2D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CR0603-10W-40R2DPT vs RK73H1JGTP40R2D
CR16-40R2-DY Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, ASJ Holdings Limited CR0603-10W-40R2DPT vs CR16-40R2-DY
RC0603DR-1340R2P Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CR0603-10W-40R2DPT vs RC0603DR-1340R2P
RTT0340R2DTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, Ralec CR0603-10W-40R2DPT vs RTT0340R2DTP
AF0603DR-1340R2L Fixed Resistor, 0.1W, 40.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CR0603-10W-40R2DPT vs AF0603DR-1340R2L
CDP060340R20.5%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CR0603-10W-40R2DPT vs CDP060340R20.5%100PPM/KNP5
SF06H40R2DTL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CR0603-10W-40R2DPT vs SF06H40R2DTL
RK73H1JLBK40R2D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CR0603-10W-40R2DPT vs RK73H1JLBK40R2D
ADF060340R20.5%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Microtech GmbH Electronic CR0603-10W-40R2DPT vs ADF060340R20.5%100PPM/KKP10
CRCW060340R2DKEAP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40.2ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CR0603-10W-40R2DPT vs CRCW060340R2DKEAP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0603-10W-40R2DPT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0603-10W-40R2DPT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CR0603-10W-40R2DPT would you like to use for your alert(s)?
  • Please alert me when CR0603-10W-40R2DPT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0603-10W-40R2DPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0603-10W-40R2DPT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0603-10W-40R2DPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0603-10W-40R2DPT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0603-10W-40R2DPT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: