Part Details for CR0603-10W-35R7FSNT by VENKEL LTD
Overview of CR0603-10W-35R7FSNT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2732-AL | Coilcraft Inc | SMPS Transformer, 10W, | |
C1174-AL | Coilcraft Inc | SMPS Transformer, 10W | |
D1766-AL | Coilcraft Inc | SMPS Transformer, 10W, |
Part Details for CR0603-10W-35R7FSNT
CR0603-10W-35R7FSNT CAD Models
CR0603-10W-35R7FSNT Part Data Attributes
|
CR0603-10W-35R7FSNT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0603-10W-35R7FSNT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR0603-10W(FTOL) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 35.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR0603-10W(F TOL) | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR0603-10W-35R7FSNT
This table gives cross-reference parts and alternative options found for CR0603-10W-35R7FSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-10W-35R7FSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS06FT35R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | CR0603-10W-35R7FSNT vs RMS06FT35R7 |
RMNW16K35R7FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR0603-10W-35R7FSNT vs RMNW16K35R7FTP |
WR06X35R7FQ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Walsin Technology Corporation | CR0603-10W-35R7FSNT vs WR06X35R7FQ |
FCF03FW-54X-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR0603-10W-35R7FSNT vs FCF03FW-54X-W |
RGC1/16K35R7FTP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 35.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR0603-10W-35R7FSNT vs RGC1/16K35R7FTP |
CHP0603100PPM35.71%GTRE4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CR0603-10W-35R7FSNT vs CHP0603100PPM35.71%GTRE4 |
RMGW16K35R7FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR0603-10W-35R7FSNT vs RMGW16K35R7FTP |
NMCR0603FJ35R7 | RES,SMT,THICK FILM,35.7 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | CR0603-10W-35R7FSNT vs NMCR0603FJ35R7 |
RMC1/16K35R7FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kamaya Inc | CR0603-10W-35R7FSNT vs RMC1/16K35R7FB |
RK73H1JXBK35R7F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CR0603-10W-35R7FSNT vs RK73H1JXBK35R7F |