Part Details for CR0603-10W-2431DSNT by VENKEL LTD
Overview of CR0603-10W-2431DSNT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
TM-10 | Rochester Electronics | TM-10 - 10W Broadband RF power GaN HEMT (Custom) |
Part Details for CR0603-10W-2431DSNT
CR0603-10W-2431DSNT CAD Models
CR0603-10W-2431DSNT Part Data Attributes
|
CR0603-10W-2431DSNT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0603-10W-2431DSNT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2430 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR0603-10W(D TOL) | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR0603-10W-2431DSNT
This table gives cross-reference parts and alternative options found for CR0603-10W-2431DSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-10W-2431DSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR3GD2431V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | CR0603-10W-2431DSNT vs TSR3GD2431V |
CAS06D2431CT | Fixed Resistor, 0.1W, 2430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR0603-10W-2431DSNT vs CAS06D2431CT |
RCS1608D2431CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | CR0603-10W-2431DSNT vs RCS1608D2431CS |
RK73H1JGTPD2431D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CR0603-10W-2431DSNT vs RK73H1JGTPD2431D |
RK73H1JXTP2431D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-10W-2431DSNT vs RK73H1JXTP2431D |
CRM0603ADX-2431ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CR0603-10W-2431DSNT vs CRM0603ADX-2431ELF |
TSR3GTD2431V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | CR0603-10W-2431DSNT vs TSR3GTD2431V |
RPC0603DT2K43 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CR0603-10W-2431DSNT vs RPC0603DT2K43 |
RMNW16K2431DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR0603-10W-2431DSNT vs RMNW16K2431DB |
PWR06D2431TEX | Fixed Resistor, 0.1W, 2430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR0603-10W-2431DSNT vs PWR06D2431TEX |