CR0603-10W-2103DT
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CR0603-10W-2103DT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR0603-10W-2103DT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # CR0603-10W-2103DT
Venkel Ltd. Chip Resistor, 0603, 1/10W, 210K , �0.5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel 0
Buy Now

CAD Models for CR0603-10W-2103DT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CR0603-10W-2103DT by VENKEL LTD

CR0603-10W-2103DT
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
210000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. CR0603-10W-2103DT
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CR0603-10W-2103DT

This table gives cross-reference parts and alternative options found for CR0603-10W-2103DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-10W-2103DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0603DR-13210KP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CR0603-10W-2103DT vs RC0603DR-13210KP
CDP0603210K0.5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 210000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CR0603-10W-2103DT vs CDP0603210K0.5%100PPM/KNS
CR0603T100X210K+/-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Precision Resistive Products Inc CR0603-10W-2103DT vs CR0603T100X210K+/-0.5%
0603WAD2103T5E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Royal Electronic Factory (Thailand) Co Ltd CR0603-10W-2103DT vs 0603WAD2103T5E
CDF0603210K0.5%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CR0603-10W-2103DT vs CDF0603210K0.5%100PPM/KKS
RMC16K2103DB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc CR0603-10W-2103DT vs RMC16K2103DB
CDF0603210K0.5%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CR0603-10W-2103DT vs CDF0603210K0.5%100PPM/KNP20
RM06D2103CTDK-X Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics CR0603-10W-2103DT vs RM06D2103CTDK-X
CR0603-16W-2103DPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 210000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD CR0603-10W-2103DT vs CR0603-16W-2103DPT-13
CDF0603210K0.5%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 210000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CR0603-10W-2103DT vs CDF0603210K0.5%100PPM/KKP5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0603-10W-2103DT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0603-10W-2103DT by VENKEL LTD

  • Please alert me when CR0603-10W-2103DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR0603-10W-2103DT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0603-10W-2103DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR0603-10W-2103DT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0603-10W-2103DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0603-10W-2103DT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: