Part Details for CR06-6811FB by Hokuriku Electric Industry Co Ltd
Overview of CR06-6811FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR06-6811FB
CR06-6811FB CAD Models
CR06-6811FB Part Data Attributes
|
CR06-6811FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR06-6811FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.05W, 6810ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CR06-6811FB
This table gives cross-reference parts and alternative options found for CR06-6811FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR06-6811FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR05-6811-FY | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6810ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR06-6811FB vs CR05-6811-FY |
RC01W6811FCG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6810ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CR06-6811FB vs RC01W6811FCG |
RC0201FR-076K81P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6810ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CR06-6811FB vs RC0201FR-076K81P |
RC01W6811FTG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6810ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CR06-6811FB vs RC01W6811FTG |
MCR006YLPF6811 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6810ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | CR06-6811FB vs MCR006YLPF6811 |
232280676812L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6810ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR06-6811FB vs 232280676812L |
9C02017A6811FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6810ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | CR06-6811FB vs 9C02017A6811FLPF4 |
RC0201FR-7D6K81L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6810ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR06-6811FB vs RC0201FR-7D6K81L |
RC01W6811FCL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6810ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CR06-6811FB vs RC01W6811FCL |
CR05-6811-FN | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 6810ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR06-6811FB vs CR05-6811-FN |