Part Details for CR06-3242FB by Hokuriku Electric Industry Co Ltd
Overview of CR06-3242FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR06-3242FB
CR06-3242FB CAD Models
CR06-3242FB Part Data Attributes
|
CR06-3242FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR06-3242FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.05W, 32400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CR06-3242FB
This table gives cross-reference parts and alternative options found for CR06-3242FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR06-3242FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ1GNF3242C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 32400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | CR06-3242FB vs ERJ1GNF3242C |
RM02F3242CT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 32400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CR06-3242FB vs RM02F3242CT |
CRG0201-N-3242FT | Fixed Resistor, 0.05W, 32400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | VENKEL LTD | CR06-3242FB vs CRG0201-N-3242FT |
9C02017A3242FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 32400ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | CR06-3242FB vs 9C02017A3242FLPF3 |
CR06-3242FV | Fixed Resistor, 0.05W, 32400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Hokuriku Electric Industry Co Ltd | CR06-3242FB vs CR06-3242FV |
RM02FTN3242 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 32400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR06-3242FB vs RM02FTN3242 |
RC0201FR-0732K4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 32400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR06-3242FB vs RC0201FR-0732K4 |
232280683243 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 32400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR06-3242FB vs 232280683243 |
CR-01FL6--32K4- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 32400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | CR06-3242FB vs CR-01FL6--32K4- |
RC0201FR-1332K4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 32400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR06-3242FB vs RC0201FR-1332K4 |