Part Details for CR06-2873FB by Hokuriku Electric Industry Co Ltd
Overview of CR06-2873FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR06-2873FB
CR06-2873FB CAD Models
CR06-2873FB Part Data Attributes
|
CR06-2873FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR06-2873FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.05W, 287000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 287000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CR06-2873FB
This table gives cross-reference parts and alternative options found for CR06-2873FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR06-2873FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC01W2873FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 287000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CR06-2873FB vs RC01W2873FC |
CR-01FLD--287K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 287000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | CR06-2873FB vs CR-01FLD--287K |
RC01W2873FT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 287000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CR06-2873FB vs RC01W2873FT |
RC0201FR-13287KP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 287000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CR06-2873FB vs RC0201FR-13287KP |
CRG0201-N-2873FT | Fixed Resistor, 0.05W, 287000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | VENKEL LTD | CR06-2873FB vs CRG0201-N-2873FT |
CR-01FLF--287K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 287000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | CR06-2873FB vs CR-01FLF--287K |
RC0201FR-13287KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 287000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CR06-2873FB vs RC0201FR-13287KL |
232280682874L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 287000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR06-2873FB vs 232280682874L |
RC0201FR-07287KP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 287000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CR06-2873FB vs RC0201FR-07287KP |
RC01W2873FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 287000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CR06-2873FB vs RC01W2873FB |