CR06-2550FV
Hokuriku Electric Industry Co Ltd
Description: Fixed Resistor, 0.05W, 255ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Overview of CR06-2550FV by Hokuriku Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR06-2550FV by Hokuriku Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR06-2550FV by Hokuriku Electric Industry Co Ltd

CR06-2550FV
Hokuriku Electric Industry Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
255 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. CR06-2550FV
    Hokuriku Electric Industry Co Ltd
    Fixed Resistor, 0.05W, 255ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
    VS

Alternate Parts for CR06-2550FV

This table gives cross-reference parts and alternative options found for CR06-2550FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR06-2550FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSR20GF2550V Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Tateyama Kagaku Group CR06-2550FV vs TSR20GF2550V
CR252550F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation CR06-2550FV vs CR252550F
BCTS000201-2550FTH Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Chilisin Electronics Corp CR06-2550FV vs BCTS000201-2550FTH
RMS02FT2550 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP TA-I Technology Co Ltd CR06-2550FV vs RMS02FT2550
RC0201FR-7C255RL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CR06-2550FV vs RC0201FR-7C255RL
NRC-AS02F2550TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, NIC Components Corp CR06-2550FV vs NRC-AS02F2550TRQYF
RTT012550FH5 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Ralec CR06-2550FV vs RTT012550FH5
TSR20GTF2550V Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Tateyama Kagaku Group CR06-2550FV vs TSR20GTF2550V
RC0201FR-13255R Fixed Resistor, Metal Glaze/thick Film, 0.05W, 255ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation CR06-2550FV vs RC0201FR-13255R
RC01W2550FTL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 255ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd CR06-2550FV vs RC01W2550FTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR06-2550FV by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR06-2550FV by Hokuriku Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of CR06-2550FV would you like to use for your alert(s)?
  • Please alert me when CR06-2550FV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR06-2550FV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR06-2550FV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR06-2550FV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR06-2550FV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR06-2550FV by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: