Part Details for CR057872B0 by Strong Capacitor Co Ltd
Overview of CR057872B0 by Strong Capacitor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR057872B0
CR057872B0 CAD Models
CR057872B0 Part Data Attributes
|
CR057872B0
Strong Capacitor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR057872B0
Strong Capacitor Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STRONG CAPACITOR CO LTD | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2.05 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 78700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR0805B | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CR057872B0
This table gives cross-reference parts and alternative options found for CR057872B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR057872B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0578K7B003 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78700ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805 | Compostar Technology Co Ltd | CR057872B0 vs CR0578K7B003 |