CR056R04F0
Strong Capacitor Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.04ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,

Overview of CR056R04F0 by Strong Capacitor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CR056R04F0 by Strong Capacitor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR056R04F0 by Strong Capacitor Co Ltd

CR056R04F0
Strong Capacitor Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
STRONG CAPACITOR CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2.05 mm
Package Style
SMT
Package Width
1.25 mm
Rated Power Dissipation (P)
0.125 W
Resistance
6.04 Ω
Resistor Type
FIXED RESISTOR
Series
CR0805F
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CR056R04F0
    Strong Capacitor Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.04ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
    VS

Alternate Parts for CR056R04F0

This table gives cross-reference parts and alternative options found for CR056R04F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR056R04F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9C08052A6R04FLAF6 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.04ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, YAGEO Corporation CR056R04F0 vs 9C08052A6R04FLAF6
9C08052A6R04FLPF6 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.04ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, YAGEO Corporation CR056R04F0 vs 9C08052A6R04FLPF6
9C08052A6R04FLHFP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.04ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, YAGEO Corporation CR056R04F0 vs 9C08052A6R04FLHFP
9C08052A6R04FLAF5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.04ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, YAGEO Corporation CR056R04F0 vs 9C08052A6R04FLAF5
9C08052A6R04FLHF4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.04ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, YAGEO Corporation CR056R04F0 vs 9C08052A6R04FLHF4
9C08052A6R04FLPF5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.04ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, YAGEO Corporation CR056R04F0 vs 9C08052A6R04FLPF5
9C08052A6R04FLHF6 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.04ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, YAGEO Corporation CR056R04F0 vs 9C08052A6R04FLHF6
9C08052A6R04FLAF3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.04ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, YAGEO Corporation CR056R04F0 vs 9C08052A6R04FLAF3
9C08052A6R04FLAF7 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.04ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, YAGEO Corporation CR056R04F0 vs 9C08052A6R04FLAF7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR056R04F0 by Strong Capacitor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR056R04F0 by Strong Capacitor Co Ltd

Select Manufacturer
Which Manufacturer of CR056R04F0 would you like to use for your alert(s)?
  • Please alert me when CR056R04F0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR056R04F0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR056R04F0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR056R04F0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR056R04F0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR056R04F0 by Strong Capacitor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: