Part Details for CR050SJTB-3M by Hitano Enterprise Corp
Overview of CR050SJTB-3M by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR050SJTB-3M
CR050SJTB-3M CAD Models
CR050SJTB-3M Part Data Attributes
|
CR050SJTB-3M
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
CR050SJTB-3M
Hitano Enterprise Corp
Fixed Resistor, Carbon Film, 0.5W, 3000000ohm, 350V, 5% +/-Tol, 1000ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for CR050SJTB-3M
This table gives cross-reference parts and alternative options found for CR050SJTB-3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR050SJTB-3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR050SJTR-3M | Fixed Resistor, Carbon Film, 0.5W, 3000000ohm, 350V, 5% +/-Tol, 1000ppm/Cel, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | CR050SJTB-3M vs CR050SJTR-3M |