Part Details for CR0504NPO181M3NG1 by Presidio Components Inc
Overview of CR0504NPO181M3NG1 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0504NPO181M3NG1
CR0504NPO181M3NG1 CAD Models
CR0504NPO181M3NG1 Part Data Attributes
|
CR0504NPO181M3NG1
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CR0504NPO181M3NG1
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0504, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0504 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | REFERENCE STANDARD: MIL-PRF-55681 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0504 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CR0504NPO181M3NG1
This table gives cross-reference parts and alternative options found for CR0504NPO181M3NG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0504NPO181M3NG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0504NPO181M3NG6 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0504, CHIP | Presidio Components Inc | CR0504NPO181M3NG1 vs CR0504NPO181M3NG6 |
CR0504NPO181M3PA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0504, CHIP | Presidio Components Inc | CR0504NPO181M3NG1 vs CR0504NPO181M3PA |
HR0504NPO181M3F3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0504, CHIP | Presidio Components Inc | CR0504NPO181M3NG1 vs HR0504NPO181M3F3 |
HR0504NPO181M3NT63 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0504, CHIP | Presidio Components Inc | CR0504NPO181M3NG1 vs HR0504NPO181M3NT63 |
HR0504NPO181M3PA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0504, CHIP | Presidio Components Inc | CR0504NPO181M3NG1 vs HR0504NPO181M3PA |
HR0504NPO181M3NT6B | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00018uF, SURFACE MOUNT, 0504, CHIP | Presidio Components Inc | CR0504NPO181M3NG1 vs HR0504NPO181M3NT6B |
HR0504NPO181M3NG1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0504, CHIP | Presidio Components Inc | CR0504NPO181M3NG1 vs HR0504NPO181M3NG1 |
CR0504NPO181M3F5 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0504, CHIP | Presidio Components Inc | CR0504NPO181M3NG1 vs CR0504NPO181M3F5 |
HR0504NPO181M3F2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0504, CHIP | Presidio Components Inc | CR0504NPO181M3NG1 vs HR0504NPO181M3F2 |
CR0504NPO181M3NGB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0504, CHIP | Presidio Components Inc | CR0504NPO181M3NG1 vs CR0504NPO181M3NGB |