CR04AM-12A-ATB#BD0
Renesas Electronics Corporation
Description: 600V - 0.4A - Thyristor Low Power Use, TO-92, /Adhesive Tape

Overview of CR04AM-12A-ATB#BD0 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CR04AM-12A-BA6#B00 Renesas Electronics Corporation 600V - 0.4A - Thyristor Low Power Use
CR04AM-12A-DTB#BD0 Renesas Electronics Corporation 600V - 0.4A - Thyristor Low Power Use
CR04AM-12A-BTB#B00 Renesas Electronics Corporation 600V - 0.4A - Thyristor Low Power Use

CAD Models for CR04AM-12A-ATB#BD0 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CR04AM-12A-ATB#BD0 by Renesas Electronics Corporation

CR04AM-12A-ATB#BD0
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TO-92
Package Description
,
Pin Count
3
Manufacturer Package Code
PRSS0003DJ
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Renesas Electronics
JESD-609 Code
e3
Terminal Finish
TIN
Trigger Device Type
SCR
Want to compare parts?
  1. CR04AM-12A-ATB#BD0
    Renesas Electronics Corporation
    600V - 0.4A - Thyristor Low Power Use, TO-92, /Adhesive Tape
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR04AM-12A-ATB#BD0 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR04AM-12A-ATB#BD0 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of CR04AM-12A-ATB#BD0 would you like to use for your alert(s)?
  • Please alert me when CR04AM-12A-ATB#BD0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR04AM-12A-ATB#BD0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR04AM-12A-ATB#BD0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR04AM-12A-ATB#BD0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR04AM-12A-ATB#BD0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR04AM-12A-ATB#BD0 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: