Part Details for CR0497R6F by MERITEK Electronics Corporation
Overview of CR0497R6F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR0497R6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 97.6 ohm (+/-) 1% - 1/2W/0.5W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 1210 (3225 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0072 / $0.0157 | Buy Now |
Part Details for CR0497R6F
CR0497R6F CAD Models
CR0497R6F Part Data Attributes
|
CR0497R6F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR0497R6F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 97.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR0497R6F
This table gives cross-reference parts and alternative options found for CR0497R6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0497R6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EXTDD97R6F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR0497R6F vs RK73H2EXTDD97R6F |
CRCW1210-AP10097R61%P0BV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | CR0497R6F vs CRCW1210-AP10097R61%P0BV |
RMC-2097R6FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | CR0497R6F vs RMC-2097R6FB |
CRS1210-2W-97R6FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | CR0497R6F vs CRS1210-2W-97R6FT |
RC1210FR-1397R6P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR0497R6F vs RC1210FR-1397R6P |
RK73H2ETTDB97R6F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR0497R6F vs RK73H2ETTDB97R6F |
CLF121097R61%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR0497R6F vs CLF121097R61%100PPM/KNB4 |
ERJ14NF97R6U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CR0497R6F vs ERJ14NF97R6U |
CR-10FPB--97R6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR0497R6F vs CR-10FPB--97R6 |
RPC1210FT97R6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 97.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR0497R6F vs RPC1210FT97R6 |