Part Details for CR049094F by MERITEK Electronics Corporation
Overview of CR049094F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR049094F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 9.09M ohm (+/-) 1% - 1/2W/0.5W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 1210 (3225 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0095 / $0.0210 | Buy Now |
Part Details for CR049094F
CR049094F CAD Models
CR049094F Part Data Attributes
|
CR049094F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR049094F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 9090000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR049094F
This table gives cross-reference parts and alternative options found for CR049094F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR049094F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210W2F9094T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR049094F vs 1210W2F9094T5E |
RTT129094FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9090000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | CR049094F vs RTT129094FP4 |
RK73H2ERTTDD9094F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR049094F vs RK73H2ERTTDD9094F |
RC1210FR-139M09P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR049094F vs RC1210FR-139M09P |
ESR25JZPF9094 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9090000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | CR049094F vs ESR25JZPF9094 |
RTT129094FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9090000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | CR049094F vs RTT129094FP3 |
CRG1210F9M09 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | CR049094F vs CRG1210F9M09 |
CLF12109M091%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR049094F vs CLF12109M091%100PPM/KNB8 |
CLF12109M091%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR049094F vs CLF12109M091%100PPM/KKB16 |
RC1210FR-109M09L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9090000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CR049094F vs RC1210FR-109M09L |