There are no models available for this part yet.
Overview of CR04823J by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR04823J by MERITEK Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Thick Film Chip Resistor - 82K ohm (+/-) 5% - 1/2W/0.5W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 1210 (3225 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0057 / $0.0125 | Buy Now |
CAD Models for CR04823J by MERITEK Electronics Corporation
Part Data Attributes for CR04823J by MERITEK Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Package Description
|
SMT, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.55 mm
|
Packing Method
|
TR, 7 Inch
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
82000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for CR04823J
This table gives cross-reference parts and alternative options found for CR04823J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR04823J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF121082K5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR04823J vs CLF121082K5%100PPM/KNB8 |
MR10X823JQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CR04823J vs MR10X823JQL |
RMC-20823JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | CR04823J vs RMC-20823JB |
RMNW35K823JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR04823J vs RMNW35K823JTP |
CRS1210-2W-823JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | CR04823J vs CRS1210-2W-823JT |
NQ07W2J0823T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR04823J vs NQ07W2J0823T5E |
CLF121082K5%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR04823J vs CLF121082K5%100PPM/KKB8 |
CR-10JPF---82K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR04823J vs CR-10JPF---82K |
CRGCQ1210J82K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | CR04823J vs CRGCQ1210J82K |
CLF121082K5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82000ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR04823J vs CLF121082K5%100PPM/KKB16 |