Part Details for CR046202F by MERITEK Electronics Corporation
Overview of CR046202F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR046202F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 62K ohm (+/-) 1% - 1/2W/0.5W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 1210 (3225 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0072 / $0.0157 | Buy Now |
Part Details for CR046202F
CR046202F CAD Models
CR046202F Part Data Attributes
|
CR046202F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR046202F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR046202F
This table gives cross-reference parts and alternative options found for CR046202F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR046202F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW121062K0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR046202F vs CRCW121062K0FKEA |
RK73H2ELTD6202F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR046202F vs RK73H2ELTD6202F |
RMNW35K6202FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Kamaya Inc | CR046202F vs RMNW35K6202FB |
RK73H2ERTTD6202F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR046202F vs RK73H2ERTTD6202F |
FPS12FV-6202 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | CR046202F vs FPS12FV-6202 |
RMC1/4K623FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR046202F vs RMC1/4K623FB |
239073536203L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR046202F vs 239073536203L |
AC1210FR-1362KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR046202F vs AC1210FR-1362KL |
RK73H2ERTTDD6202F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR046202F vs RK73H2ERTTDD6202F |
RK73H2ELTE6202F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 62000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR046202F vs RK73H2ELTE6202F |