Part Details for CR046193F by MERITEK Electronics Corporation
Overview of CR046193F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR046193F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 619K ohm (+/-) 1% - 1/2W/0.5W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 1210 (3225 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0072 / $0.0157 | Buy Now |
Part Details for CR046193F
CR046193F CAD Models
CR046193F Part Data Attributes
|
CR046193F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR046193F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 619000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 619000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR046193F
This table gives cross-reference parts and alternative options found for CR046193F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR046193F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTED6193F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 619000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR046193F vs RK73H2ELTED6193F |
CR-10FPB--619K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 619000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR046193F vs CR-10FPB--619K |
CR-10FPD--619K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 619000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR046193F vs CR-10FPD--619K |
PWR13FTEU6193 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 619000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR046193F vs PWR13FTEU6193 |
CLF1210619K1%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 619000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR046193F vs CLF1210619K1%100PPM/KNB8 |
ERJS14F6193U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 619000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CR046193F vs ERJS14F6193U |
CLF1210619K1%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 619000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR046193F vs CLF1210619K1%100PPM/KKB8 |
CR35-6193FV | Fixed Resistor, 0.5W, 619000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CR046193F vs CR35-6193FV |
MR10X6193FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 619000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CR046193F vs MR10X6193FBL |
RC1210FR-10619KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 619000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CR046193F vs RC1210FR-10619KL |