Datasheets
CR044990D by: MERITEK Electronics Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Part Details for CR044990D by MERITEK Electronics Corporation

Overview of CR044990D by MERITEK Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Part Details for CR044990D

CR044990D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR044990D Part Data Attributes

CR044990D MERITEK Electronics Corporation
Buy Now Datasheet
Compare Parts:
CR044990D MERITEK Electronics Corporation Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MERITEK ELECTRONICS CORP
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.55 mm
Packing Method TR, 7 Inch
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 499 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for CR044990D

This table gives cross-reference parts and alternative options found for CR044990D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR044990D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CRB32TR4990D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Akahane Electronics Ind Corp CR044990D vs CRB32TR4990D
AC1210DR-13499RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation CR044990D vs AC1210DR-13499RL
CLF1210499R0.5%100PPM/KKB16 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic CR044990D vs CLF1210499R0.5%100PPM/KKB16
TSR4GTD4990V Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Tateyama Kagaku Group CR044990D vs TSR4GTD4990V
SR1210DR-13499RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation CR044990D vs SR1210DR-13499RL
ERJP14D4990U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components CR044990D vs ERJP14D4990U
CLF1210499R0.5%100PPM/KKB4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic CR044990D vs CLF1210499R0.5%100PPM/KKB4
RK73H2ERTTDB4990D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc CR044990D vs RK73H2ERTTDB4990D
CR1210-2W-4990DSNT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD CR044990D vs CR1210-2W-4990DSNT
RM14D4990CT-X Fixed Resistor, Metal Glaze/thick Film, 0.3W, 499ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics CR044990D vs RM14D4990CT-X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR044990D by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR044990D by MERITEK Electronics Corporation

  • Please alert me when CR044990D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR044990D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR044990D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR044990D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR044990D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR044990D by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: