Part Details for CR044872D by MERITEK Electronics Corporation
Overview of CR044872D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR044872D
CR044872D CAD Models
CR044872D Part Data Attributes
|
CR044872D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR044872D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 48700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 48700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR044872D
This table gives cross-reference parts and alternative options found for CR044872D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR044872D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1210DR-0748K7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 48700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR044872D vs AC1210DR-0748K7L |
CR1210-2W-4872DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 48700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR044872D vs CR1210-2W-4872DSNT |
SR1210DR-0748K7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 48700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR044872D vs SR1210DR-0748K7L |
RK73H2ETTDD4872D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 48700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR044872D vs RK73H2ETTDD4872D |
ERJU14D4872U | Fixed Resistor, | Panasonic Electronic Components | CR044872D vs ERJU14D4872U |
RMC35K4872DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 48700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR044872D vs RMC35K4872DB |
RK73H2ERTBK4872D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 48700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR044872D vs RK73H2ERTBK4872D |
RC1210DR-0748K7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 48700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CR044872D vs RC1210DR-0748K7L |
RK73H2ERTTE4872D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 48700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR044872D vs RK73H2ERTTE4872D |
RMSW35K4872DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 48700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR044872D vs RMSW35K4872DB |