Part Details for CR044323D by MERITEK Electronics Corporation
Overview of CR044323D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR044323D
CR044323D CAD Models
CR044323D Part Data Attributes
|
CR044323D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR044323D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 432000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR044323D
This table gives cross-reference parts and alternative options found for CR044323D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR044323D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETTED4323D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR044323D vs RK73H2ETTED4323D |
RK73H2ETTDD4323D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR044323D vs RK73H2ETTDD4323D |
RK73H2ELTE4323D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR044323D vs RK73H2ELTE4323D |
RTT124323DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CR044323D vs RTT124323DP3 |
CR1210-2W-4323DPT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR044323D vs CR1210-2W-4323DPT |
RC1210DR-13432KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CR044323D vs RC1210DR-13432KL |
RK73H2ERTBK4323D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 432000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR044323D vs RK73H2ERTBK4323D |
BCTS001210-4323DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | CR044323D vs BCTS001210-4323DTP |
RK73H2ERTBK4323D | RES,SMT,THICK FILM,432K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | CR044323D vs RK73H2ERTBK4323D |
RMSW35K4323DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR044323D vs RMSW35K4323DB |