Part Details for CR0441R2F by MERITEK Electronics Corporation
Overview of CR0441R2F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR0441R2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 41.2 ohm (+/-) 1% - 1/2W/0.5W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 1210 (3225 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0072 / $0.0157 | Buy Now |
Part Details for CR0441R2F
CR0441R2F CAD Models
CR0441R2F Part Data Attributes
|
CR0441R2F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR0441R2F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 41.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR0441R2F
This table gives cross-reference parts and alternative options found for CR0441R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0441R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1210FT41R2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR0441R2F vs RPC1210FT41R2 |
RK73H2ERTTDB41R2F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR0441R2F vs RK73H2ERTTDB41R2F |
RK73H2EXTE41R2F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR0441R2F vs RK73H2EXTE41R2F |
RK73H2ERTTED41R2F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR0441R2F vs RK73H2ERTTED41R2F |
RK73H2ELTDD41R2F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR0441R2F vs RK73H2ELTDD41R2F |
RK73H2ERTTEB41R2F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR0441R2F vs RK73H2ERTTEB41R2F |
CLF121041R21%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR0441R2F vs CLF121041R21%100PPM/KKB4 |
NRCA25F41R2TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | CR0441R2F vs NRCA25F41R2TR10QYF |
RK73H2ETTD41R2F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR0441R2F vs RK73H2ETTD41R2F |
CRCW121041R2FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 41.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR0441R2F vs CRCW121041R2FKEA |