Part Details for CR04270J by MERITEK Electronics Corporation
Overview of CR04270J by MERITEK Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR04270J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR04270JTR-ND
|
DigiKey | RES SMD 27 OHM 5% 1/2W 1210 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.0086 / $0.0116 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 27 ohm (+/-) 5% - 1/2W/0.5W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 1210 (3225 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0057 / $0.0125 | Buy Now |
|
Bristol Electronics | 10220 |
|
RFQ |
Part Details for CR04270J
CR04270J CAD Models
CR04270J Part Data Attributes
|
CR04270J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR04270J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR04270J
This table gives cross-reference parts and alternative options found for CR04270J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR04270J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC35270JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CR04270J vs RPC35270JB |
CR-10JPF---27R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR04270J vs CR-10JPF---27R |
FPS12JW-270 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | CR04270J vs FPS12JW-270 |
RPC35270JTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | CR04270J vs RPC35270JTE |
CR1210-2W-270JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | CR04270J vs CR1210-2W-270JT |
CLF121027R5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR04270J vs CLF121027R5%100PPM/KNS |
SWR13JBEU27R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Viking Tech Corp | CR04270J vs SWR13JBEU27R0 |
RC1210JR-1027RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR04270J vs RC1210JR-1027RL |
FPS12JV-270 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | CR04270J vs FPS12JV-270 |
RC1210JR-0727RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR04270J vs RC1210JR-0727RL |