Part Details for CR042493F by MERITEK Electronics Corporation
Overview of CR042493F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR042493F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 249K ohm (+/-) 1% - 1/2W/0.5W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 1210 (3225 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0072 / $0.0157 | Buy Now |
Part Details for CR042493F
CR042493F CAD Models
CR042493F Part Data Attributes
|
CR042493F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR042493F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 249000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR042493F
This table gives cross-reference parts and alternative options found for CR042493F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR042493F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS1210AFX-2493ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 249000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CR042493F vs CRS1210AFX-2493ELF |
RMNW35K2493FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 249000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR042493F vs RMNW35K2493FTP |
RTT122493FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 249000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CR042493F vs RTT122493FTP |
RMS13FT2493 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | CR042493F vs RMS13FT2493 |
AC1210FR-10249KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 249000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR042493F vs AC1210FR-10249KL |
AF1210FR-07249KL | Fixed Resistor, 0.5W, 249000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR042493F vs AF1210FR-07249KL |
CR352493FV | Fixed Resistor, 0.25W, 249000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CR042493F vs CR352493FV |
PWR13FTEU2493 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 249000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR042493F vs PWR13FTEU2493 |
RC1210FR-07249KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 249000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR042493F vs RC1210FR-07249KL |
CRGCQ1210F249K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 249000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | CR042493F vs CRGCQ1210F249K |