Part Details for CR041R1J by MERITEK Electronics Corporation
Overview of CR041R1J by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR041R1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 1.1 ohm (+/-) 5% - 1/2W/0.5W - 200V - (+/-) 200ppm/°C - -55 to +155 °C - 1210 (3225 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0057 / $0.0125 | Buy Now |
Part Details for CR041R1J
CR041R1J CAD Models
CR041R1J Part Data Attributes
|
CR041R1J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR041R1J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR041R1J
This table gives cross-reference parts and alternative options found for CR041R1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR041R1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10JA7---1R1 | Fixed Resistor, 0.5W, 1.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR041R1J vs CR-10JA7---1R1 |
CR-10JPF---1R1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR041R1J vs CR-10JPF---1R1 |
RK73B2ERTTE1R1J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR041R1J vs RK73B2ERTTE1R1J |
TFP1210S1R10JA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | CR041R1J vs TFP1210S1R10JA-T5 |
AA1210JR-071R1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR041R1J vs AA1210JR-071R1L |
RK73B2ELBK1R1J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CR041R1J vs RK73B2ELBK1R1J |
RK73B2ELTDD1R1J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR041R1J vs RK73B2ELTDD1R1J |
RMC-201R1JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Cinetech Industrial Co Ltd | CR041R1J vs RMC-201R1JB |
SWR13JTFU1R10 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.1ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR041R1J vs SWR13JTFU1R10 |
SG73P2ELTED1R1J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | CR041R1J vs SG73P2ELTED1R1J |