Part Details for CR041652B by MERITEK Electronics Corporation
Overview of CR041652B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR041652B
CR041652B CAD Models
CR041652B Part Data Attributes
|
CR041652B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR041652B
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16500ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 16500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CR041652B
This table gives cross-reference parts and alternative options found for CR041652B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR041652B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210BR-0716K5L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16500ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CR041652B vs RC1210BR-0716K5L |
RM13BTN1652 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 16500ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR041652B vs RM13BTN1652 |
RTT121652BP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16500ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CR041652B vs RTT121652BP3 |
RTT121652BP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16500ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CR041652B vs RTT121652BP2 |
RMC1/4K1652BB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16500ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR041652B vs RMC1/4K1652BB |
RM14B1652CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 16500ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CR041652B vs RM14B1652CT-X |
RTT121652BTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16500ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CR041652B vs RTT121652BTP |
RC1210BR-1016K5L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16500ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CR041652B vs RC1210BR-1016K5L |