Part Details for CR041601D by MERITEK Electronics Corporation
Overview of CR041601D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR041601D
CR041601D CAD Models
CR041601D Part Data Attributes
|
CR041601D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR041601D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR041601D
This table gives cross-reference parts and alternative options found for CR041601D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR041601D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1210DR-131K6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR041601D vs SR1210DR-131K6L |
CR1210-2W-1601DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR041601D vs CR1210-2W-1601DT-13 |
RTT121601DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CR041601D vs RTT121601DTP |
RPC1210DT1K60 | Fixed Resistor, Thick Film, 0.5W, 1600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CR041601D vs RPC1210DT1K60 |
AF1210DR-131K6L | Fixed Resistor, 0.5W, 1600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR041601D vs AF1210DR-131K6L |
RTT121601DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CR041601D vs RTT121601DP2 |
PWR14D1601TEU | Fixed Resistor, 0.5W, 1600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CR041601D vs PWR14D1601TEU |
RC1210DR-071K6P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR041601D vs RC1210DR-071K6P |
ERJP14D1601U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CR041601D vs ERJP14D1601U |
RC1210DR-071K6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CR041601D vs RC1210DR-071K6L |