Part Details for CR04130J by MERITEK Electronics Corporation
Overview of CR04130J by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR04130J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 13 ohm (+/-) 5% - 1/2W/0.5W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 1210 (3225 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0057 / $0.0125 | Buy Now |
Part Details for CR04130J
CR04130J CAD Models
CR04130J Part Data Attributes
|
CR04130J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR04130J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR04130J
This table gives cross-reference parts and alternative options found for CR04130J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR04130J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210JR-1313RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR04130J vs RC1210JR-1313RP |
RC1210JR-0713RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR04130J vs RC1210JR-0713RL |
FPS12JT-130 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | CR04130J vs FPS12JT-130 |
SR1210JR-1313RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | YAGEO Corporation | CR04130J vs SR1210JR-1313RL |
CR-10JPF---13R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR04130J vs CR-10JPF---13R |
RMC-20130JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | CR04130J vs RMC-20130JB |
NRCA25J130TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NIC Components Corp | CR04130J vs NRCA25J130TRQYF |
AF1210JR-0713RL | Fixed Resistor, 0.5W, 13ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR04130J vs AF1210JR-0713RL |
WF10P130JTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR04130J vs WF10P130JTL |
SR1210JR-0713RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | YAGEO Corporation | CR04130J vs SR1210JR-0713RL |