CR0402Y4871A-T10
Thin Film Technology Corp (TFT)
Description: Fixed Resistor, Thin Film, 0.125W, 4870ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP

Overview of CR0402Y4871A-T10 by Thin Film Technology Corp (TFT)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
54102-T10-08 Amphenol Communications Solutions 54102-T10-08-BERG 0.100 HEADER
54102-T10-05 Amphenol Communications Solutions 54102-T10-05-BERG 0.100 HEADER
54102-T10-01 Amphenol Communications Solutions 54102-T10-01-B/S II .100CC

CAD Models for CR0402Y4871A-T10 by Thin Film Technology Corp (TFT)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR0402Y4871A-T10 by Thin Film Technology Corp (TFT)

CR0402Y4871A-T10
Thin Film Technology Corp (TFT)
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
THIN FILM TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.356 mm
Package Length
1.016 mm
Package Style
SMT
Package Width
0.508 mm
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
4870 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
75 V
Want to compare parts?
  1. CR0402Y4871A-T10
    Thin Film Technology Corp (TFT)
    Fixed Resistor, Thin Film, 0.125W, 4870ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for CR0402Y4871A-T10

This table gives cross-reference parts and alternative options found for CR0402Y4871A-T10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402Y4871A-T10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERA2VRB4871X Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4870ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Panasonic Electronic Components CR0402Y4871A-T10 vs ERA2VRB4871X
RG1005N-4871-W-T5 Fixed Resistor, Thin Film, 0.125W, 4870ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0402 Susumu Co Ltd CR0402Y4871A-T10 vs RG1005N-4871-W-T5
RG1005N-4871-B-T10 Fixed Resistor, Thin Film, 0.125W, 4870ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Susumu Co Ltd CR0402Y4871A-T10 vs RG1005N-4871-B-T10
RG1005N-4871-B-T5 Fixed Resistor, Thin Film, 0.125W, 4870ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0402 Susumu Co Ltd CR0402Y4871A-T10 vs RG1005N-4871-B-T5
CR0402Y4871A-T5 Fixed Resistor, Thin Film, 0.125W, 4870ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) CR0402Y4871A-T10 vs CR0402Y4871A-T5
RG1005N-4871-W-T10 Fixed Resistor, Thin Film, 0.125W, 4870ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Susumu Co Ltd CR0402Y4871A-T10 vs RG1005N-4871-W-T10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0402Y4871A-T10 by Thin Film Technology Corp (TFT).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0402Y4871A-T10 by Thin Film Technology Corp (TFT)

  • Please alert me when CR0402Y4871A-T10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0402Y4871A-T10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0402Y4871A-T10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0402Y4871A-T10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0402Y4871A-T10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0402Y4871A-T10 by Thin Film Technology Corp (TFT)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: