Datasheets
CR0402TT200Y6.8R+-1% by: Precision Resistive Products Inc

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.8ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,

Part Details for CR0402TT200Y6.8R+-1% by Precision Resistive Products Inc

Overview of CR0402TT200Y6.8R+-1% by Precision Resistive Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CR0402TT200Y6.8R+-1%

CR0402TT200Y6.8R+-1% CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR0402TT200Y6.8R+-1% Part Data Attributes

CR0402TT200Y6.8R+-1% Precision Resistive Products Inc
Buy Now Datasheet
Compare Parts:
CR0402TT200Y6.8R+-1% Precision Resistive Products Inc Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.8ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR
Rated Power Dissipation (P) 0.0625 W
Resistance 6.8 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Tolerance 1%
Working Voltage 50 V

Alternate Parts for CR0402TT200Y6.8R+-1%

This table gives cross-reference parts and alternative options found for CR0402TT200Y6.8R+-1%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402TT200Y6.8R+-1%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SG73S1ELBK6R80F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.8ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc CR0402TT200Y6.8R+-1% vs SG73S1ELBK6R80F
RC0402FR-7D6R8L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.8ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CR0402TT200Y6.8R+-1% vs RC0402FR-7D6R8L
RC0402FR-7W6R8L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.8ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CR0402TT200Y6.8R+-1% vs RC0402FR-7W6R8L
SG73P1ETBK6R80F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.8ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc CR0402TT200Y6.8R+-1% vs SG73P1ETBK6R80F
AS02FTFX6R80 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp CR0402TT200Y6.8R+-1% vs AS02FTFX6R80
SG73P1ELBK6R80F RES,SMT,THICK FILM,6.8 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE KOA Corporation CR0402TT200Y6.8R+-1% vs SG73P1ELBK6R80F
CR0402-16W-6R80FT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6.8ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD CR0402TT200Y6.8R+-1% vs CR0402-16W-6R80FT
RMCS0402FG6R80 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6.8ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR0402TT200Y6.8R+-1% vs RMCS0402FG6R80
RMGW10-6R8FTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc CR0402TT200Y6.8R+-1% vs RMGW10-6R8FTH
CR0402-10W-6R80FPT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, VENKEL LTD CR0402TT200Y6.8R+-1% vs CR0402-10W-6R80FPT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0402TT200Y6.8R+-1% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0402TT200Y6.8R+-1% by Precision Resistive Products Inc

Select Manufacturer
Which Manufacturer of CR0402TT200Y6.8R+-1% would you like to use for your alert(s)?
  • Please alert me when CR0402TT200Y6.8R+-1% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0402TT200Y6.8R+-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0402TT200Y6.8R+-1% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0402TT200Y6.8R+-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0402TT200Y6.8R+-1%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0402TT200Y6.8R+-1% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: