Datasheets
CR0402TT200Y12.7M+-1% by: Precision Resistive Products Inc

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12700000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,

Part Details for CR0402TT200Y12.7M+-1% by Precision Resistive Products Inc

Overview of CR0402TT200Y12.7M+-1% by Precision Resistive Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CR0402TT200Y12.7M+-1%

CR0402TT200Y12.7M+-1% CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR0402TT200Y12.7M+-1% Part Data Attributes

CR0402TT200Y12.7M+-1% Precision Resistive Products Inc
Buy Now Datasheet
Compare Parts:
CR0402TT200Y12.7M+-1% Precision Resistive Products Inc Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12700000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR
Rated Power Dissipation (P) 0.0625 W
Resistance 12700000 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Tolerance 1%
Working Voltage 50 V

Alternate Parts for CR0402TT200Y12.7M+-1%

This table gives cross-reference parts and alternative options found for CR0402TT200Y12.7M+-1%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402TT200Y12.7M+-1%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
0402WGF1275TCE Royal Electronic Factory (Thailand) Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12700000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP CR0402TT200Y12.7M+-1% vs 0402WGF1275TCE
CR-02FLB--12M7 Viking Tech Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12700000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP CR0402TT200Y12.7M+-1% vs CR-02FLB--12M7
CR0402-16W-1275FT VENKEL LTD Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12700000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP CR0402TT200Y12.7M+-1% vs CR0402-16W-1275FT
CR-02FLC--12M7 Viking Tech Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12700000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP CR0402TT200Y12.7M+-1% vs CR-02FLC--12M7
CR0402-16W-1275FT-13 VENKEL LTD Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12700000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, CR0402TT200Y12.7M+-1% vs CR0402-16W-1275FT-13
CR0402-16W-1275FPT VENKEL LTD Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12700000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, CR0402TT200Y12.7M+-1% vs CR0402-16W-1275FPT
CR-02FLA--12M7 Viking Tech Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12700000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP CR0402TT200Y12.7M+-1% vs CR-02FLA--12M7
CR-02FL6--12M7 Viking Tech Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12700000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP CR0402TT200Y12.7M+-1% vs CR-02FL6--12M7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0402TT200Y12.7M+-1% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0402TT200Y12.7M+-1% by Precision Resistive Products Inc

Select Manufacturer
Which Manufacturer of CR0402TT200Y12.7M+-1% would you like to use for your alert(s)?
  • Please alert me when CR0402TT200Y12.7M+-1% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0402TT200Y12.7M+-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0402TT200Y12.7M+-1% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0402TT200Y12.7M+-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0402TT200Y12.7M+-1%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0402TT200Y12.7M+-1% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: