Datasheets
CR0402TC50Y510R+-0.5% by: Precision Resistive Products Inc

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 510ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,

Part Details for CR0402TC50Y510R+-0.5% by Precision Resistive Products Inc

Overview of CR0402TC50Y510R+-0.5% by Precision Resistive Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CR0402TC50Y510R+-0.5%

CR0402TC50Y510R+-0.5% CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR0402TC50Y510R+-0.5% Part Data Attributes

CR0402TC50Y510R+-0.5% Precision Resistive Products Inc
Buy Now Datasheet
Compare Parts:
CR0402TC50Y510R+-0.5% Precision Resistive Products Inc Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 510ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR
Rated Power Dissipation (P) 0.0625 W
Resistance 510 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Tolerance 0.5%
Working Voltage 50 V

Alternate Parts for CR0402TC50Y510R+-0.5%

This table gives cross-reference parts and alternative options found for CR0402TC50Y510R+-0.5%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402TC50Y510R+-0.5%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RK73G1ETTPS5100D KOA Corporation Check for Price RES,SMT,THICK FILM,510 OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE CR0402TC50Y510R+-0.5% vs RK73G1ETTPS5100D
RK73G1ELTPB5100D KOA Corporation Check for Price RES,SMT,THICK FILM,510 OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE CR0402TC50Y510R+-0.5% vs RK73G1ELTPB5100D
RCA0402510RDHED Vishay Intertechnologies Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP CR0402TC50Y510R+-0.5% vs RCA0402510RDHED
RK73G1ERTTP5100D KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP CR0402TC50Y510R+-0.5% vs RK73G1ERTTP5100D
MCR01MRTD5100 ROHM Semiconductor Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP CR0402TC50Y510R+-0.5% vs MCR01MRTD5100
MCR01MZPD5100 ROHM Semiconductor Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP CR0402TC50Y510R+-0.5% vs MCR01MZPD5100
TSR16UD511V Tateyama Kagaku Group Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP CR0402TC50Y510R+-0.5% vs TSR16UD511V
MCR01PZPID5100 ROHM Semiconductor Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP CR0402TC50Y510R+-0.5% vs MCR01PZPID5100
RK73G1ETTPL5100D KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 510ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT CR0402TC50Y510R+-0.5% vs RK73G1ETTPL5100D
RK73G1ERTTPD5100D KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP CR0402TC50Y510R+-0.5% vs RK73G1ERTTPD5100D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0402TC50Y510R+-0.5% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0402TC50Y510R+-0.5% by Precision Resistive Products Inc

Select Manufacturer
Which Manufacturer of CR0402TC50Y510R+-0.5% would you like to use for your alert(s)?
  • Please alert me when CR0402TC50Y510R+-0.5% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0402TC50Y510R+-0.5% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0402TC50Y510R+-0.5% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0402TC50Y510R+-0.5% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0402TC50Y510R+-0.5%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0402TC50Y510R+-0.5% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: