Part Details for CR0402M1650C-T10 by Thin Film Technology Corp (TFT)
Overview of CR0402M1650C-T10 by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-T10-08 | Amphenol Communications Solutions | 54102-T10-08-BERG 0.100 HEADER | |
54102-T10-05 | Amphenol Communications Solutions | 54102-T10-05-BERG 0.100 HEADER | |
54102-T10-01 | Amphenol Communications Solutions | 54102-T10-01-B/S II .100CC |
Part Details for CR0402M1650C-T10
CR0402M1650C-T10 CAD Models
CR0402M1650C-T10 Part Data Attributes
|
CR0402M1650C-T10
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
CR0402M1650C-T10
Thin Film Technology Corp (TFT)
Fixed Resistor, Thin Film, 0.0625W, 165ohm, 25V, 0.25% +/-Tol, -5,5ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.355 mm | |
Package Length | 1.016 mm | |
Package Style | SMT | |
Package Width | 0.508 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
Alternate Parts for CR0402M1650C-T10
This table gives cross-reference parts and alternative options found for CR0402M1650C-T10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402M1650C-T10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0402P-1650-CT5Q | Fixed Resistor, Thin Film, 0.062W, 165ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, 0402, | RCD Components Inc | CR0402M1650C-T10 vs BLU0402P-1650-CT5Q |
BLU0402P-1650-CB5 | Fixed Resistor, Thin Film, 0.062W, 165ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, 0402, | RCD Components Inc | CR0402M1650C-T10 vs BLU0402P-1650-CB5 |
BLU0402ER-1650-CT5Q | Fixed Resistor, Thin Film, 0.062W, 165ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, 0402, | RCD Components Inc | CR0402M1650C-T10 vs BLU0402ER-1650-CT5Q |
BLU0402P-1650-CT5 | Fixed Resistor, Thin Film, 0.062W, 165ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, 0402, | RCD Components Inc | CR0402M1650C-T10 vs BLU0402P-1650-CT5 |
BLU0402P-1650-CB5W | Fixed Resistor, Thin Film, 0.062W, 165ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, 0402, | RCD Components Inc | CR0402M1650C-T10 vs BLU0402P-1650-CB5W |
UPTF0402-16W-P-1650CT | Fixed Resistor, Thin Film, 0.063W, 165ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | CR0402M1650C-T10 vs UPTF0402-16W-P-1650CT |
BLU0402P-1650-CT5W | Fixed Resistor, Thin Film, 0.062W, 165ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, 0402, | RCD Components Inc | CR0402M1650C-T10 vs BLU0402P-1650-CT5W |
RT0402C16505PPM | Fixed Resistor, Thin Film, 0.0625W, 165ohm, 25V, 0.25% +/-Tol, -5,5ppm/Cel, 0402, | Synton-Tech Corp | CR0402M1650C-T10 vs RT0402C16505PPM |
BLU0402-1650-CT5Q | Fixed Resistor, Thin Film, 0.062W, 165ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, 0402, | RCD Components Inc | CR0402M1650C-T10 vs BLU0402-1650-CT5Q |
BLU0402-1650-CB5Q | Fixed Resistor, Thin Film, 0.062W, 165ohm, 25V, 0.25% +/-Tol, 5ppm/Cel, 0402, | RCD Components Inc | CR0402M1650C-T10 vs BLU0402-1650-CB5Q |