Part Details for CR0402E6810BT5 by Thin Film Technology Corp (TFT)
Overview of CR0402E6810BT5 by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0402E6810BT5
CR0402E6810BT5 CAD Models
CR0402E6810BT5 Part Data Attributes
|
CR0402E6810BT5
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
CR0402E6810BT5
Thin Film Technology Corp (TFT)
Fixed Resistor, Thin Film, 0.0625W, 681ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.356 mm | |
Package Length | 1.016 mm | |
Package Style | SMT | |
Package Width | 0.508 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for CR0402E6810BT5
This table gives cross-reference parts and alternative options found for CR0402E6810BT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402E6810BT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1005P-6810-B-T5-3 | Fixed Resistor, Thin Film, 0.0625W, 681ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Susumu Co Ltd | CR0402E6810BT5 vs RS1005P-6810-B-T5-3 |
RG1005P-6810-W-T5 | Fixed Resistor, Thin Film, 0.125W, 681ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | Susumu Co Ltd | CR0402E6810BT5 vs RG1005P-6810-W-T5 |
RG1005P-6810-W-T10 | Fixed Resistor, Thin Film, 0.125W, 681ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Susumu Co Ltd | CR0402E6810BT5 vs RG1005P-6810-W-T10 |
RS1005P-6810-B-T10-3 | Fixed Resistor, Thin Film, 0.0625W, 681ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Susumu Co Ltd | CR0402E6810BT5 vs RS1005P-6810-B-T10-3 |
CR0402E6810B-T5 | Fixed Resistor, Thin Film, 0.125W, 681ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | CR0402E6810BT5 vs CR0402E6810B-T5 |
PAT0402E6810BST1 | Fixed Resistor, Thin Film, 0.05W, 681ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CR0402E6810BT5 vs PAT0402E6810BST1 |
CR0402E6810A-T5 | Fixed Resistor, Thin Film, 0.125W, 681ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | CR0402E6810BT5 vs CR0402E6810A-T5 |
RG1005P-6810-B-T10 | Fixed Resistor, Metal Film, 0.0625W, 681ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Susumu Co Ltd | CR0402E6810BT5 vs RG1005P-6810-B-T10 |