Part Details for CR0402E51R1B-T10 by Thin Film Technology Corp (TFT)
Overview of CR0402E51R1B-T10 by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-T10-08 | Amphenol Communications Solutions | 54102-T10-08-BERG 0.100 HEADER | |
54102-T10-05 | Amphenol Communications Solutions | 54102-T10-05-BERG 0.100 HEADER | |
54102-T10-01 | Amphenol Communications Solutions | 54102-T10-01-B/S II .100CC |
Part Details for CR0402E51R1B-T10
CR0402E51R1B-T10 CAD Models
CR0402E51R1B-T10 Part Data Attributes
|
CR0402E51R1B-T10
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
CR0402E51R1B-T10
Thin Film Technology Corp (TFT)
Fixed Resistor, Thin Film, 0.125W, 51.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.356 mm | |
Package Length | 1.016 mm | |
Package Style | SMT | |
Package Width | 0.508 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for CR0402E51R1B-T10
This table gives cross-reference parts and alternative options found for CR0402E51R1B-T10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402E51R1B-T10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402E51R1A-T10 | Fixed Resistor, Thin Film, 0.125W, 51.1ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | CR0402E51R1B-T10 vs CR0402E51R1A-T10 |
RS1005P-51R1-B-T5-3 | Fixed Resistor, Thin Film, 0.0625W, 51.1ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Susumu Co Ltd | CR0402E51R1B-T10 vs RS1005P-51R1-B-T5-3 |
PAT0402E51R1BST1 | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 51.1 ohm, SURFACE MOUNT, 0402, CHIP, GREEN | Vishay Thin Film | CR0402E51R1B-T10 vs PAT0402E51R1BST1 |
RG1005P-51R1-W-T5 | Fixed Resistor, Thin Film, 0.125W, 51.1ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0402 | Susumu Co Ltd | CR0402E51R1B-T10 vs RG1005P-51R1-W-T5 |
ERA2VEB51R1X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | CR0402E51R1B-T10 vs ERA2VEB51R1X |
RG1005P-51R1-B-T5 | Fixed Resistor, Metal Film, 0.0625W, 51.1ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Susumu Co Ltd | CR0402E51R1B-T10 vs RG1005P-51R1-B-T5 |
RG1005P-51R1-W-T10 | Fixed Resistor, Thin Film, 0.125W, 51.1ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Susumu Co Ltd | CR0402E51R1B-T10 vs RG1005P-51R1-W-T10 |
CR0402E51R1B-T5 | Fixed Resistor, Thin Film, 0.125W, 51.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | CR0402E51R1B-T10 vs CR0402E51R1B-T5 |
RS1005P-51R1-B-T10-3 | Fixed Resistor, Thin Film, 0.0625W, 51.1ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Susumu Co Ltd | CR0402E51R1B-T10 vs RS1005P-51R1-B-T10-3 |
CR0402E51R1A-T5 | Fixed Resistor, Thin Film, 0.125W, 51.1ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | CR0402E51R1B-T10 vs CR0402E51R1A-T5 |