Part Details for CR0402D2K15P10 by Ever Ohms Technology Co Ltd
Overview of CR0402D2K15P10 by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0402D2K15P10
CR0402D2K15P10 CAD Models
CR0402D2K15P10 Part Data Attributes
|
CR0402D2K15P10
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR0402D2K15P10
Ever Ohms Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2150ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR0402D2K15P10
This table gives cross-reference parts and alternative options found for CR0402D2K15P10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402D2K15P10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC02W2151DC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2150ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CR0402D2K15P10 vs RAC02W2151DC |
RC02W2151DBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2150ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CR0402D2K15P10 vs RC02W2151DBL |
RAC02W2151DBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2150ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CR0402D2K15P10 vs RAC02W2151DBL |
RAC02W2151DBG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2150ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CR0402D2K15P10 vs RAC02W2151DBG |
RAC02W2151DTG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2150ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CR0402D2K15P10 vs RAC02W2151DTG |
RC02W2151DTG | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2150ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR0402D2K15P10 vs RC02W2151DTG |
CR0402D2K15P50 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2150ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Ever Ohms Technology Co Ltd | CR0402D2K15P10 vs CR0402D2K15P50 |
RMS04R-2K15-D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2150ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | RFE International Inc | CR0402D2K15P10 vs RMS04R-2K15-D |
RC02W2151DB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2150ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CR0402D2K15P10 vs RC02W2151DB |
RC02W2151DT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2150ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CR0402D2K15P10 vs RC02W2151DT |