Part Details for CR0402AJW-305GAS by Bourns Inc
Overview of CR0402AJW-305GAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0402AJW-305GAS
CR0402AJW-305GAS CAD Models
CR0402AJW-305GAS Part Data Attributes
|
CR0402AJW-305GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0402AJW-305GAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CR0402AJW-305GAS
This table gives cross-reference parts and alternative options found for CR0402AJW-305GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402AJW-305GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10-305JK | Fixed Resistor | ASJ Holdings Limited | CR0402AJW-305GAS vs CR10-305JK |
RMS04R-3M0-J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | RFE International Inc | CR0402AJW-305GAS vs RMS04R-3M0-J |
CR10-305-JN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CR0402AJW-305GAS vs CR10-305-JN |
RM04R-3M0-J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | RFE International Inc | CR0402AJW-305GAS vs RM04R-3M0-J |
CR0402-JW-305GLF | Fixed Resistor, Ruthenium Oxide, 0.0625W, 3000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | CR0402AJW-305GAS vs CR0402-JW-305GLF |
RMCF0402JT3M00 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CR0402AJW-305GAS vs RMCF0402JT3M00 |
CR0402J3M0D50 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Ever Ohms Technology Co Ltd | CR0402AJW-305GAS vs CR0402J3M0D50 |
RM04JTN305 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR0402AJW-305GAS vs RM04JTN305 |