Part Details for CR0402-16W-9311FPT by VENKEL LTD
Overview of CR0402-16W-9311FPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0402-16W-9311FPT
CR0402-16W-9311FPT CAD Models
CR0402-16W-9311FPT Part Data Attributes
|
CR0402-16W-9311FPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0402-16W-9311FPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9310ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 9310 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR0402-16W-9311FPT
This table gives cross-reference parts and alternative options found for CR0402-16W-9311FPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402-16W-9311FPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02FL5--9K31 | Fixed Resistor, CHIP | Viking Tech Corp | CR0402-16W-9311FPT vs CR-02FL5--9K31 |
232270629312 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 9310ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0402-16W-9311FPT vs 232270629312 |
CR-02FPB--9K31 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9310ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR0402-16W-9311FPT vs CR-02FPB--9K31 |
9C04021A9311FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9310ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CR0402-16W-9311FPT vs 9C04021A9311FKPF4 |
WCR0402-9K31FI | RESISTOR, 0.063W, 1%, 100ppm, 9310ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Welwyn Components | CR0402-16W-9311FPT vs WCR0402-9K31FI |
MC0402-9311-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9310ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CR0402-16W-9311FPT vs MC0402-9311-FB |
0402WGF9311TBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9310ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CR0402-16W-9311FPT vs 0402WGF9311TBE |
WR04X9311FQL | Fixed Resistor, 0.0625W, 9310ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | CR0402-16W-9311FPT vs WR04X9311FQL |
TFP0402R9311FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9310ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | CR0402-16W-9311FPT vs TFP0402R9311FA-T10 |
RMCS0402FT9K31 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9310ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR0402-16W-9311FPT vs RMCS0402FT9K31 |