Part Details for CR0402-16W-2551DPT by VENKEL LTD
Overview of CR0402-16W-2551DPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0402-16W-2551DPT
CR0402-16W-2551DPT CAD Models
CR0402-16W-2551DPT Part Data Attributes
|
CR0402-16W-2551DPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0402-16W-2551DPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2550ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2550 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR0402-16W-2551DPT
This table gives cross-reference parts and alternative options found for CR0402-16W-2551DPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402-16W-2551DPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-2551DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2550ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CR0402-16W-2551DPT vs CR0402-16W-2551DT-13 |
RC0402DR-102K55L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2550ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR0402-16W-2551DPT vs RC0402DR-102K55L |
CRCW04022K55DKEDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2550ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR0402-16W-2551DPT vs CRCW04022K55DKEDP |
RC0402DR-132K55L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2550ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR0402-16W-2551DPT vs RC0402DR-132K55L |
CR0402-16W-2551DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2550ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CR0402-16W-2551DPT vs CR0402-16W-2551DT |
RCS1005D2551AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2550ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CR0402-16W-2551DPT vs RCS1005D2551AS |
RK73H1ERTTPS2551D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2550ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CR0402-16W-2551DPT vs RK73H1ERTTPS2551D |
SF04H2551DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2550ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR0402-16W-2551DPT vs SF04H2551DQL |
RMCS0402DT2K55 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2550ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR0402-16W-2551DPT vs RMCS0402DT2K55 |
SF04H2551DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2550ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CR0402-16W-2551DPT vs SF04H2551DTL |