Part Details for CR0402-16W-1431DSNT by VENKEL LTD
Overview of CR0402-16W-1431DSNT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0402-16W-1431DSNT
CR0402-16W-1431DSNT CAD Models
CR0402-16W-1431DSNT Part Data Attributes
|
CR0402-16W-1431DSNT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0402-16W-1431DSNT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1430ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 1430 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR0402-16W(D TOL) | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR0402-16W-1431DSNT
This table gives cross-reference parts and alternative options found for CR0402-16W-1431DSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402-16W-1431DSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H1ETTPB1431D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1430ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | CR0402-16W-1431DSNT vs RK73H1ETTPB1431D |
CR-02DLF--1K43 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402-16W-1431DSNT vs CR-02DLF--1K43 |
CAS04D1431CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.0625W, 1430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402-16W-1431DSNT vs CAS04D1431CT |
RK73H1EGTPB1431D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1430ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | CR0402-16W-1431DSNT vs RK73H1EGTPB1431D |
0402WGD1431TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402-16W-1431DSNT vs 0402WGD1431TCE |
RMC1/16SK1431DTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402-16W-1431DSNT vs RMC1/16SK1431DTH |
CR0402-16W-1431DPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1430ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CR0402-16W-1431DSNT vs CR0402-16W-1431DPT-13 |
CR-02DLB--1K43 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CR0402-16W-1431DSNT vs CR-02DLB--1K43 |
TSR16GD1431V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1430ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | CR0402-16W-1431DSNT vs TSR16GD1431V |
RK73H1ERTTPB1431D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,1.43K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE | CR0402-16W-1431DSNT vs RK73H1ERTTPB1431D |