Part Details for CR0402-16W-1184DPT by VENKEL LTD
Overview of CR0402-16W-1184DPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0402-16W-1184DPT
CR0402-16W-1184DPT CAD Models
CR0402-16W-1184DPT Part Data Attributes
|
CR0402-16W-1184DPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0402-16W-1184DPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1180000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR0402-16W-1184DPT
This table gives cross-reference parts and alternative options found for CR0402-16W-1184DPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402-16W-1184DPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402TT200Y1.18M+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1180000ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Precision Resistive Products Inc | CR0402-16W-1184DPT vs CR0402TT200Y1.18M+-0.5% |
CR0402-16W-1184DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1180000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CR0402-16W-1184DPT vs CR0402-16W-1184DT |
RMC10-1184DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR0402-16W-1184DPT vs RMC10-1184DTH |
CR-02DLA--1M18 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1180000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR0402-16W-1184DPT vs CR-02DLA--1M18 |
NRC-AS04D1184TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1180000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CR0402-16W-1184DPT vs NRC-AS04D1184TRF |
RMCS0402DG1M18 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1180000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR0402-16W-1184DPT vs RMCS0402DG1M18 |
CR0402T200Y1.18M+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1180000ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Precision Resistive Products Inc | CR0402-16W-1184DPT vs CR0402T200Y1.18M+-0.5% |
RMSW10-1184DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR0402-16W-1184DPT vs RMSW10-1184DB |
RMCS0402DT1M18 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1180000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR0402-16W-1184DPT vs RMCS0402DT1M18 |
CR0402-16W-1184DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1180000ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CR0402-16W-1184DPT vs CR0402-16W-1184DPT-13 |