-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR0402-16W-10R5DT
|
Venkel Ltd. | Chip Resistor, 0402, 1/16W, 10.5R, �0.5% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0402-16W-10R5DT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0402-16W-10R5DT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 10.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CR0402-16W-10R5DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402-16W-10R5DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS04D10R5TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | CR0402-16W-10R5DT vs NRC-AS04D10R5TRF |
SF04H10R5DBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CR0402-16W-10R5DT vs SF04H10R5DBL |
RCS1005D10R5CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CR0402-16W-10R5DT vs RCS1005D10R5CS |
ERJ2RKD10R5X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | CR0402-16W-10R5DT vs ERJ2RKD10R5X |
RMC10K10R5DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR0402-16W-10R5DT vs RMC10K10R5DB |
RMCH10K10R5DTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR0402-16W-10R5DT vs RMCH10K10R5DTH |
CR10-10R5DV | Fixed Resistor, 0.1W, 10.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHP | Hokuriku Electric Industry Co Ltd | CR0402-16W-10R5DT vs CR10-10R5DV |
RK73H1ELTPB10R5D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.5ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CR0402-16W-10R5DT vs RK73H1ELTPB10R5D |
RMSW10K10R5DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR0402-16W-10R5DT vs RMSW10K10R5DB |
RGC1/16SK10R5DTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR0402-16W-10R5DT vs RGC1/16SK10R5DTH |