Part Details for CR0402-10W-2R2JPT by VENKEL LTD
Overview of CR0402-10W-2R2JPT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0402-10W-2R2JPT
CR0402-10W-2R2JPT CAD Models
CR0402-10W-2R2JPT Part Data Attributes
|
CR0402-10W-2R2JPT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0402-10W-2R2JPT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.2ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CR0402-10W-2R2JPT
This table gives cross-reference parts and alternative options found for CR0402-10W-2R2JPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402-10W-2R2JPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1ELTPB2R2J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.2ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CR0402-10W-2R2JPT vs RK73B1ELTPB2R2J |
RK73B1ERTTPS2R2J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.2ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CR0402-10W-2R2JPT vs RK73B1ERTTPS2R2J |
9C04021A2R20JLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.2ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | CR0402-10W-2R2JPT vs 9C04021A2R20JLPF3 |
SG73S1ELBK2R2J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CR0402-10W-2R2JPT vs SG73S1ELBK2R2J |
CR-02JLF---2R2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR0402-10W-2R2JPT vs CR-02JLF---2R2 |
RK73B1EGBK2R2J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.2ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CR0402-10W-2R2JPT vs RK73B1EGBK2R2J |
RC0402J2R2-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | CR0402-10W-2R2JPT vs RC0402J2R2-07-RG70 |
CAR04J2R2CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | CR0402-10W-2R2JPT vs CAR04J2R2CT |
SG73P1ELTP2R2J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CR0402-10W-2R2JPT vs SG73P1ELTP2R2J |
D1004020A2208JMZ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.2ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CR0402-10W-2R2JPT vs D1004020A2208JMZ |