CR04-822JEK
Hokuriku Electric Industry Co Ltd
Description: Fixed Resistor, 0.03W, 8200ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005,

Overview of CR04-822JEK by Hokuriku Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR04-822JEK by Hokuriku Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR04-822JEK by Hokuriku Electric Industry Co Ltd

CR04-822JEK
Hokuriku Electric Industry Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.12 mm
Package Length
0.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.2 mm
Packing Method
Tape, Embossed
Rated Power Dissipation (P)
0.03 W
Resistance
8200 Ω
Resistor Type
FIXED RESISTOR
Size Code
01005
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
250 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
15 V
Want to compare parts?
  1. CR04-822JEK
    Hokuriku Electric Industry Co Ltd
    Fixed Resistor, 0.03W, 8200ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005,
    VS

Alternate Parts for CR04-822JEK

This table gives cross-reference parts and alternative options found for CR04-822JEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR04-822JEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR04-822JVK Fixed Resistor, 0.03W, 8200ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, Hokuriku Electric Industry Co Ltd CR04-822JEK vs CR04-822JVK
RK73B1FLTB822J Fixed Resistor, Metal Glaze/thick Film, 0.03W, 8200ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP KOA Speer Electronics Inc CR04-822JEK vs RK73B1FLTB822J
CR01005-32W-822JPT Fixed Resistor, 0.03W, 8200ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP VENKEL LTD CR04-822JEK vs CR01005-32W-822JPT
RC0402J822CS Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 8200ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP Samsung Electro-Mechanics CR04-822JEK vs RC0402J822CS
CR01005-32W-822JT-13 Fixed Resistor, Metal Glaze/thick Film, 0.03W, 8200ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, VENKEL LTD CR04-822JEK vs CR01005-32W-822JT-13
RK73B1FTTB822J Fixed Resistor, Metal Glaze/thick Film, 0.03W, 8200ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP KOA Speer Electronics Inc CR04-822JEK vs RK73B1FTTB822J
RK73B1FTTC822J Fixed Resistor, Metal Glaze/thick Film, 0.03W, 8200ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP KOA Speer Electronics Inc CR04-822JEK vs RK73B1FTTC822J
MCR004QLP822 Fixed Resistor, Metal Glaze/thick Film, 0.031W, 8200ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP ROHM Semiconductor CR04-822JEK vs MCR004QLP822
CRCW01008K20JREL Fixed Resistor, Metal Glaze/thick Film, 0.031W, 8200ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP Vishay Intertechnologies CR04-822JEK vs CRCW01008K20JREL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR04-822JEK by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR04-822JEK by Hokuriku Electric Industry Co Ltd

  • Please alert me when CR04-822JEK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR04-822JEK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR04-822JEK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR04-822JEK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR04-822JEK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR04-822JEK by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: