Part Details for CR04-684JCK by Hokuriku Electric Industry Co Ltd
Overview of CR04-684JCK by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR04AM-12A-DTB#BD0 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR04AM-12A-BTB#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use |
Part Details for CR04-684JCK
CR04-684JCK CAD Models
CR04-684JCK Part Data Attributes
|
CR04-684JCK
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR04-684JCK
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.03W, 680000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.12 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.03 W | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 01005 | |
Temperature Coefficient | -250,250 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 15 V |
Alternate Parts for CR04-684JCK
This table gives cross-reference parts and alternative options found for CR04-684JCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR04-684JCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1FTTB684J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 680000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | KOA Speer Electronics Inc | CR04-684JCK vs RK73B1FTTB684J |
RK73B1FLTC684J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 680000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | KOA Speer Electronics Inc | CR04-684JCK vs RK73B1FLTC684J |
CR03-684-JK | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 680000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ASJ Holdings Limited | CR04-684JCK vs CR03-684-JK |
RK73B1FLTDD684J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 680000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | KOA Speer Electronics Inc | CR04-684JCK vs RK73B1FLTDD684J |
RK73B1FTTED684J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 680000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | KOA Speer Electronics Inc | CR04-684JCK vs RK73B1FTTED684J |
CR01005-32W-684JPT | Fixed Resistor, 0.03W, 680000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | CR04-684JCK vs CR01005-32W-684JPT |
RK73B1FLTP684J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 680000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | KOA Speer Electronics Inc | CR04-684JCK vs RK73B1FLTP684J |
CR01005-32W-684JT | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 680000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | VENKEL LTD | CR04-684JCK vs CR01005-32W-684JT |
MCR004YZPJ684 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 680000ohm, 15V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | ROHM Semiconductor | CR04-684JCK vs MCR004YZPJ684 |
RK73B1FLTE684J | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 680000ohm, 15V, 5% +/-Tol, -250,250ppm/Cel, 01005, | KOA Speer Electronics Inc | CR04-684JCK vs RK73B1FLTE684J |