CR04-1472FE
Hokuriku Electric Industry Co Ltd
Description: Fixed Resistor, 0.03W, 14700ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP

Overview of CR04-1472FE by Hokuriku Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR04-1472FE by Hokuriku Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR04-1472FE by Hokuriku Electric Industry Co Ltd

CR04-1472FE
Hokuriku Electric Industry Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.13 mm
Package Length
0.4 mm
Package Style
SMT
Package Width
0.2 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.03 W
Rated Temperature
70 °C
Resistance
14700 Ω
Resistor Type
FIXED RESISTOR
Size Code
01005
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
250 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
15 V
Want to compare parts?
  1. CR04-1472FE
    Hokuriku Electric Industry Co Ltd
    Fixed Resistor, 0.03W, 14700ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
    VS

Alternate Parts for CR04-1472FE

This table gives cross-reference parts and alternative options found for CR04-1472FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR04-1472FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR04-1472FB Fixed Resistor, 0.03W, 14700ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP Hokuriku Electric Industry Co Ltd CR04-1472FE vs CR04-1472FB
RMCF01005FT1472 Fixed Resistor, Metal Glaze/thick Film, 0.03W, 14700ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005, SEI Stackpole Electronics Inc CR04-1472FE vs RMCF01005FT1472
CR03-1472-FK Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 14700ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP ASJ Holdings Limited CR04-1472FE vs CR03-1472-FK
MCR004QLPF1472 Fixed Resistor, Metal Glaze/thick Film, 0.031W, 14700ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP ROHM Semiconductor CR04-1472FE vs MCR004QLPF1472
CRCW010014K7FREL Fixed Resistor, Metal Glaze/thick Film, 0.031W, 14700ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP Vishay Intertechnologies CR04-1472FE vs CRCW010014K7FREL
CR04-1472FV Fixed Resistor, 0.03W, 14700ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP Hokuriku Electric Industry Co Ltd CR04-1472FE vs CR04-1472FV
MCR004YZPF1472 Fixed Resistor, Metal Glaze/thick Film, 0.031W, 14700ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005, ROHM Semiconductor CR04-1472FE vs MCR004YZPF1472

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR04-1472FE by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR04-1472FE by Hokuriku Electric Industry Co Ltd

  • Please alert me when CR04-1472FE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CR04-1472FE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR04-1472FE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CR04-1472FE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR04-1472FE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR04-1472FE by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: